Part Details for MS8150-P2613 by Microchip Technology Inc
Overview of MS8150-P2613 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS8150-P2613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MS8150-P2613-ND
|
DigiKey | GAAS SCHOTTKY NON HERMETIC FLIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS8150-P2613
|
Microchip Technology Inc | GaAs Schottky Non Hermetic Flip Chip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$10.4300 / $12.8300 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Schottky 0.015A Automotive 2-Pin Case P2613 Waffle | 10 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 5 |
|
RFQ | ||
|
NAC | GAAS SCHOTTKY DIODE FLIP CHIP RoHS: Compliant Min Qty: 135 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MS8150-P2613
MS8150-P2613 CAD Models
MS8150-P2613 Part Data Attributes:
|
MS8150-P2613
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MS8150-P2613
Microchip Technology Inc
Mixer Diode, Millimeter Wave Band, Gallium Arsenide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-XDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.08 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | R-XDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pulsed Input Power-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |