Part Details for MS8150-6498 by Microchip Technology Inc
Overview of MS8150-6498 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS8150-6498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MS8150-6498-ND
|
DigiKey | GAAS SCHOTTKY NON HERMETIC FLIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS8150-6498
|
Microchip Technology Inc | GaAs Schottky Non Hermetic Flip Chip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
52 Alternates Available |
|
$12.2600 / $15.0900 | Buy Now |
|
Onlinecomponents.com | 152 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 49 |
|
RFQ | ||
|
NAC | GaAs Chip - Schottky RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MS8150-6498
MS8150-6498 CAD Models
MS8150-6498 Part Data Attributes:
|
MS8150-6498
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MS8150-6498
Microchip Technology Inc
Mixer Diode, Millimeter Wave Band, Gallium Arsenide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.08 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Frequency Band | MILLIMETER WAVE BAND | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.015 A | |
Pulsed Input Power-Max | 0.1 W | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 3 V | |
Technology | SCHOTTKY |