Part Details for MS812-9-XP-1A by Marathon Special Products
Overview of MS812-9-XP-1A by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6657AHMS8-1.25#TRPBF | Analog Devices | 1.5ppm/°C Drift, L N, Bufed Re | |
LT6657BHMS8-1.25#TRPBF | Analog Devices | 1.5ppm/°C Drift, L N, Bufed Re | |
LTC6655BHMS8-1.25#PBF | Analog Devices | 0.25ppm N, L Drift Prec Refs |
Price & Stock for MS812-9-XP-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Marking Strips - 812 (912) Series - Single Row - XP (General Purpose Laminate) - 9 Terminals. RoHS: Compliant |
75 In Stock |
|
$0.9230 / $3.7760 | Buy Now |
|
Master Electronics | Marking Strips - 812 (912) Series - Single Row - XP (General Purpose Laminate) - 9 Terminals. RoHS: Compliant |
75 In Stock |
|
$0.9230 / $3.7760 | Buy Now |