Part Details for MS7200-25FC by Mosel Vitelic Corporation
Overview of MS7200-25FC by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS7200-25FC
MS7200-25FC CAD Models
MS7200-25FC Part Data Attributes:
|
MS7200-25FC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
MS7200-25FC
Mosel Vitelic Corporation
FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOG-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 30 MHz | |
Cycle Time | 33 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.4658 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8956 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.7376 mm |
Alternate Parts for MS7200-25FC
This table gives cross-reference parts and alternative options found for MS7200-25FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS7200-25FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7200L25SO8 | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | MS7200-25FC vs IDT7200L25SO8 |
7200L25SO | SOIC-28, Tube | Integrated Device Technology Inc | MS7200-25FC vs 7200L25SO |
IDT7200L25SOG | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | MS7200-25FC vs IDT7200L25SOG |
IDT7280L25SOI | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | MS7200-25FC vs IDT7280L25SOI |
IDT7200L25SOGI | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | MS7200-25FC vs IDT7200L25SOGI |
IDT7200L25SO | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | MS7200-25FC vs IDT7200L25SO |
IDT7200L25SOI8 | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | MS7200-25FC vs IDT7200L25SOI8 |
IDT7200L25SO8 | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | MS7200-25FC vs IDT7200L25SO8 |
SN74ACT7200L-25DVR | 256X9 OTHER FIFO, 25ns, PDSO28 | Texas Instruments | MS7200-25FC vs SN74ACT7200L-25DVR |
SN74ACT7200L25DV | 256X9 OTHER FIFO, 25ns, PDSO28, SOP-28 | Texas Instruments | MS7200-25FC vs SN74ACT7200L25DV |