Part Details for MS7-2L71EJWGV by Diptronics Manufacturing Inc
Overview of MS7-2L71EJWGV by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MS7-2L71EJWGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-MS7-2L71EJWGV
|
Mouser Electronics | Basic / Snap Action Switches MICRO SWITCH RoHS: Compliant | 994 |
|
$1.4200 / $2.8200 | Buy Now |
|
Ozdisan Elektronik | SWTCH MICRO SPDT 2A 12VDC Chassis Mount | 0 |
|
$2.1478 / $2.3626 | RFQ |
Part Details for MS7-2L71EJWGV
MS7-2L71EJWGV CAD Models
MS7-2L71EJWGV Part Data Attributes
|
MS7-2L71EJWGV
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
MS7-2L71EJWGV
Diptronics Manufacturing Inc
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Switch Type | SNAP ACTING/LIMIT SWITCH |