Part Details for MS643-10F by Masach Tech
Overview of MS643-10F by Masach Tech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS643-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS643-10F-ND
|
DigiKey | 64.3X20.3X6.7MM RF FRAME Min Qty: 1 Lead time: 2 Weeks Container: Tray |
180 In Stock |
|
$0.8029 / $2.7000 | Buy Now |
DISTI #
388-MS643-10F
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 64.3 x 20.3 x 6.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS) RoHS: Compliant | 175 |
|
$0.7500 / $1.7600 | Buy Now |
DISTI #
81441212
|
Verical | MS643-10F Min Qty: 1080 Package Multiple: 180 Date Code: 2024 | Americas - 9900 |
|
$0.9100 / $1.8100 | Buy Now |