Part Details for MS62251A-25NC by Mosel Vitelic Corporation
Overview of MS62251A-25NC by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MS62251A-25NC
MS62251A-25NC CAD Models
MS62251A-25NC Part Data Attributes
|
MS62251A-25NC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
MS62251A-25NC
Mosel Vitelic Corporation
Standard SRAM, 256KX1, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MS62251A-25NC
This table gives cross-reference parts and alternative options found for MS62251A-25NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS62251A-25NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM1256TI-25 | Standard SRAM, 256KX1, 25ns, BICMOS, CDIP24 | Mosaic Semiconductor Inc | MS62251A-25NC vs MSM1256TI-25 |
HX6156NEHC | Standard SRAM, 256KX1, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28 | Honeywell Microelectronics & Precision Sensors | MS62251A-25NC vs HX6156NEHC |
HM3-65797H-5 | Standard SRAM, 256KX1, 25ns, CMOS, PDIP24 | Matra MHS | MS62251A-25NC vs HM3-65797H-5 |
HX6156NEFC | IC 256K X 1 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28, Static RAM | Honeywell Sensing and Control | MS62251A-25NC vs HX6156NEFC |
EDI81257CB25FB | Standard SRAM, 256KX1, 25ns, CMOS, CDFP28, | Electronic Designs Inc | MS62251A-25NC vs EDI81257CB25FB |
HX6156NVFC | IC 256K X 1 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28, Static RAM | Honeywell Sensing and Control | MS62251A-25NC vs HX6156NVFC |
HX6856/1N4N-T | IC 256K X 1 STANDARD SRAM, 25 ns, CDFP28, 0.530 X 0.720 INCH, CERAMIC, FP-28, Static RAM | Honeywell Sensing and Control | MS62251A-25NC vs HX6856/1N4N-T |
HMU-65797H-5 | Standard SRAM, 256KX1, 25ns, CMOS, PDSO24 | Matra MHS | MS62251A-25NC vs HMU-65797H-5 |
HX6156NEFT | Standard SRAM, 256KX1, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28 | Honeywell Microelectronics & Precision Sensors | MS62251A-25NC vs HX6156NEFT |
HX6856/1PBHYT | IC 256K X 1 STANDARD SRAM, 25 ns, CDFP28, 0.530 X 0.720 INCH, CERAMIC, FP-28, Static RAM | Honeywell Sensing and Control | MS62251A-25NC vs HX6856/1PBHYT |