Part Details for MS621FE by Seiko Instruments Inc
Overview of MS621FE by Seiko Instruments Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS621FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1134-ND
|
DigiKey | BATT LITHIUM 3V 5.5MAH COIN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
106166 In Stock |
|
$0.9820 / $1.9600 | Buy Now |
DISTI #
628-MS621FE
|
Mouser Electronics | Coin Cell Battery Recharge Battery RTC/SRAM Backup | 9480 |
|
$1.0000 / $1.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 On Order |
|
$1.0300 / $1.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 On Order |
|
$1.0300 / $1.5800 | Buy Now |
|
Perfect Parts Corporation | 1790 |
|
RFQ |
Part Details for MS621FE
MS621FE CAD Models
MS621FE Part Data Attributes
|
MS621FE
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
MS621FE
Seiko Instruments Inc
Secondary Battery, Manganese Silicon Lithium, 621, 3V, 0.0055Ah, 0.015mA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Reach Compliance Code | not_compliant | |
Battery Chemistry | MANGANESE SILICON LITHIUM | |
Battery Size | 621 | |
Battery Type | SECONDARY | |
Capacity | 0.0055 Ah | |
Diameter | 6.8 mm | |
Height | 2.1 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 0.015 mA | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 0.23 g |