-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8480
|
Newark | Press&temp Sensor, Absolute, 1.2Bar, I2C, Operating Pressure Max:1.2Bar, Sensor Output Type:I2C Digital, Pressure Measurement Type:Absolute, Voltage Rating:3V, Port Style:-, Supply Current:20.09Μa, Product Range:- Rohs Compliant: Yes |Te Connectivity MS583702BA21-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 786 |
|
$2.6200 | Buy Now |
DISTI #
77AH8171
|
Newark | Press&temp Sensor, Absolute, 1.2Bar, I2C, Operating Pressure Max:1.2Bar, Sensor Output Type:I2C Digital, Pressure Measurement Type:Absolute, Voltage Rating:3V, Port Style:-, Supply Current:20.09Μa, Product Range:- Rohs Compliant: Yes |Te Connectivity Sensors MS583702BA21-50 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8200 / $6.3700 | Buy Now |
DISTI #
75AH8100
|
Avnet Americas | Pressure/Altimeter Sensor with Stainless Steel Cap Digital Output 10mbar to 2000mbar Extended Pressure Shielded SMD 4-Pin CSMD T/R - Product that comes on tape, but is not reeled (Alt: 75AH8100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 30 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
20000979-00
|
Avnet Americas | Pressure/Altimeter Sensor with Stainless Steel Cap Digital Output 10mbar to 2000mbar Extended Pressure Shielded SMD 4-Pin CSMD T/R - Bulk (Alt: 20000979-00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7660 / $6.5100 | Buy Now |
DISTI #
88AH8480
|
Avnet Americas | Pressure/Altimeter Sensor with Stainless Steel Cap Digital Output 10mbar to 2000mbar Extended Pressure Shielded SMD 4-Pin CSMD T/R - Product that comes on tape, but is not reeled (Alt: 88AH8480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Ammo Pack | 786 Partner Stock |
|
$9.8700 / $12.2000 | Buy Now |
DISTI #
824-MS583702BA21-50
|
Mouser Electronics | Board Mount Pressure Sensors 2 bar, Shielding | 376 |
|
$6.3900 / $11.7300 | Buy Now |
DISTI #
000000000005716991
|
Sager | Board Mount Pressure Sensors 2 bar, Shielding | 0 |
|
Buy Now | |
DISTI #
20000979-00
|
Avnet Abacus | Pressure/Altimeter Sensor with Stainless Steel Cap Digital Output 10mbar to 2000mbar Extended Pressure Shielded SMD 4-Pin CSMD T/R - Tape and Reel (Alt: 20000979-00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
DISTI #
20000979-00
|
Avnet Asia | Pressure/Altimeter Sensor with Stainless Steel Cap Digital Output 10mbar to 2000mbar Extended Pressure Shielded SMD 4-Pin CSMD T/R (Alt: 20000979-00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | 0 |
|
$5.8125 / $6.5493 | Buy Now |
|
Neutron USA | Board Mt Pressure/Temp Sensors 0.3-1.2Bar ABS, Vs: 1.5-3.6V, DO: I2C, Accur: ±0.5mbar, Shielding, -20-85°C | 50 |
|
$49.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy