-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor, Absolute, 4.35113Psi Min, 29Psi Max, 0.5%, 0.60-2.40V, Square, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0736
|
Newark | Gel Filled Pressure Sensor, 1.2Bar, 3V, Operating Pressure Max:1.2Bar, Sensor Output Type:Digital, Pressure Measurement Type:Sealed Gauge, Voltage Rating:3V, Port Style:-, Supply Current:0.01Μa, Product Range:- Rohs Compliant: Yes |Te Connectivity Sensors MS583702BA01-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 516 |
|
$6.0200 / $7.6300 | Buy Now |
DISTI #
223-1778-1-ND
|
DigiKey | SENSOR 17.4PSIA 24BIT Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4020 In Stock |
|
$4.1662 / $7.5800 | Buy Now |
DISTI #
MS583702BA01-50
|
Avnet Americas | MEAMS583702BA01-50 - Tape and Reel (Alt: MS583702BA01-50) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 27500 |
|
$3.7200 / $4.2000 | Buy Now |
DISTI #
06AC0736
|
Avnet Americas | MEAMS583702BA01-50 - Product that comes on tape, but is not reeled (Alt: 06AC0736) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Ammo Pack | 516 Partner Stock |
|
$6.0200 / $7.6300 | Buy Now |
DISTI #
824-MS583702BA01-50
|
Mouser Electronics | Board Mount Pressure Sensors MS5837-02BA01 MICRO ALTIM. T&R RoHS: Compliant | 1992 |
|
$4.1600 / $6.9800 | Buy Now |
DISTI #
70941264
|
RS | Pressure Sensor, Altimeter, Barometric, Sealed Gauge,0.3 to 1.2 bar,24 bit, I2C, SMD | TE Connectivity MS583702BA01-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2500 |
|
$5.7800 / $6.6800 | Buy Now |
|
Future Electronics | BAROMETRIC PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.7900 / $4.5400 | Buy Now |
|
Future Electronics | BAROMETRIC PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$3.7900 | Buy Now |
DISTI #
TSSMS583702BA01-50
|
Heilind Electronics | MS5837-02BA TLRA SMALL GEL-FILLED PRESSURE SENSOR | Americas - 0 in Stock |
|
$4.3200 / $4.3784 | Buy Now |
DISTI #
TSSMS583702BA01-50.P
|
Heilind Electronics | CUT TAPE - 2 BA PRESSURE SENSOR | Americas - 89 in Stock |
|
$5.6160 / $5.6919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS583702BA01-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS583702BA01-50
TE Connectivity
Piezoresistive Sensor, Absolute, 4.35113Psi Min, 29Psi Max, 0.5%, 0.60-2.40V, Square, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | Port Diameter = 2.64 MM and Port Height = 2.15 MM | |
Body Breadth | 3.3 mm | |
Body Height | 2.75 mm | |
Body Length or Diameter | 3.3 mm | |
Housing | CERAMIC, METAL-SEALED | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Output Range | 0.60-2.40V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | 4.35113 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |