-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor, Absolute, 4.35113Psi Min, 17.40453Psi Max, 4%, Square, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1592
|
Newark | Miniature Digital Pressure Sensor |Te Connectivity Sensors MS580502BA01-50 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.4200 / $8.9000 | Buy Now |
DISTI #
29AK2569
|
Newark | Pressure Sensor, 1200Mbar, Digital, 3.6V Rohs Compliant: Yes |Te Connectivity MS580502BA01-50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.5500 / $24.1000 | Buy Now |
DISTI #
223-1200-1-ND
|
DigiKey | SENSOR 17.4PSIA 24BIT 4SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1933 In Stock |
|
$11.0957 / $11.1000 | Buy Now |
DISTI #
MS580502BA01-50
|
Avnet Americas | Miniature Altimeter Module 4-Pin SMD T/R - Tape and Reel (Alt: MS580502BA01-50) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.2424 / $11.5640 | Buy Now |
DISTI #
824-MS580502BA01-50
|
Mouser Electronics | Board Mount Pressure Sensors Miniature Altimeter Module 1.8 to 3.6 V | 1994 |
|
$10.9800 / $20.0100 | Buy Now |
DISTI #
71023745
|
RS | Sensor, MS5805-02BA01 MICRO ALTIM. T&R, Pressure, MS580502BA01-50 | TE Connectivity MS580502BA01-50 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1200 / $19.7400 | RFQ |
|
Future Electronics | MINIATURE DIGITAL PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$10.8500 | Buy Now |
|
Future Electronics | MINIATURE DIGITAL PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$10.8500 | Buy Now |
|
Future Electronics | MINIATURE DIGITAL PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$10.5600 | Buy Now |
DISTI #
TSSMS580502BA01-50
|
Heilind Electronics | MS5805-02BA01 MICRO ALTIM. T&R MINIATURE DIGITAL PRESSURE SEN | Americas - 434 in Stock |
|
$11.8944 / $12.0552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS580502BA01-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS580502BA01-50
TE Connectivity
Piezoresistive Sensor, Absolute, 4.35113Psi Min, 17.40453Psi Max, 4%, Square, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 4% | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pressure Range-Max | 17.40453 Psi | |
Pressure Range-Min | 4.35113 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 16440 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |