Part Details for MS546-10CP by Masach Tech
Overview of MS546-10CP by Masach Tech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSP2510CPGG8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver | |
CSP2510CPG | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver | |
CSP2510CPG8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver |
Price & Stock for MS546-10CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS546-10CP-ND
|
DigiKey | 55.2X30.2X3.5MM RF COVER Min Qty: 1 Lead time: 2 Weeks Container: Tray |
180 In Stock |
|
$0.7788 / $2.6300 | Buy Now |
DISTI #
388-MS546-10CP
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 55.2 x 30.2 x 3.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER Perforated (CRS) RoHS: Compliant | 180 |
|
$0.7250 / $1.7000 | Buy Now |
DISTI #
81441254
|
Verical | MS546-10CP Min Qty: 1080 Package Multiple: 180 Date Code: 2024 | Americas - 9900 |
|
$0.8800 / $1.7700 | Buy Now |