Part Details for MS545V by Xcelite by Weller
Overview of MS545V by Xcelite by Weller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS545V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B9624
|
Newark | Diagonal Cutter, Semi Flush, 0.025In 4In, Cutter Type:Tapered, Overall Length:3.94", Cut Type:Semi Flush, Cutting Capacity Max:-, Cutting Edge Hardness:-, Product Range:- Rohs Compliant: Na |Weller Xcelite MS545V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$35.4000 | Buy Now |
|
Onlinecomponents.com | Oval Head Cutter - Semi-Flush RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |