Part Details for MS52000-5 by Amphenol Industrial Operations
Overview of MS52000-5 by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS52000-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B810
|
Newark | Sealing Gasket, 97 Series Connector, Product Range:97 Series, For Use With:Mil-Dtl-5015 And Mil-5015 Circular Connectors, 16S/16 Shell Size, Cable Diameter Max:25.4Mm, Seal Material:Rubber Rohs Compliant: Yes |Amphenol Industrial MS52000-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2921 |
|
$0.2000 / $0.2370 | Buy Now |
DISTI #
339-MS52000-5-ND
|
DigiKey | 10-40450-16 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
320 In Stock |
|
$0.1773 / $0.4200 | Buy Now |
DISTI #
74155277
|
RS | GASKET | Amphenol Industrial MS52000-5 RoHS: Not Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 | RFQ |
DISTI #
AMMMS52000-5
|
Heilind Electronics | 10-040450-016 | Americas - 0 in Stock |
|
$0.2191 / $0.2800 | Buy Now |
|
Onlinecomponents.com | MIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors RoHS: Compliant |
2035 In Stock |
|
$0.1795 / $0.2178 | Buy Now |
DISTI #
AMMMS52000-5
|
Interstate Connecting Components | 10-040450-016 | 0 |
|
$0.2191 / $0.2800 | Buy Now |
DISTI #
MS52000-5
|
ECCO | 150 |
|
$0.2178 | Buy Now | |
|
Master Electronics | MIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors RoHS: Compliant |
2035 In Stock |
|
$0.1795 / $0.2178 | Buy Now |