Part Details for MS4800S-20-0920-10X-10R-RM2AP by OMRON Scientific Technologies Inc
Overview of MS4800S-20-0920-10X-10R-RM2AP by OMRON Scientific Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-202 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for MS4800S-20-0920-10X-10R-RM2AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7446
|
Newark | Ms4800S-20-0920-10X-10R-Rm2Ap |Omron Sti MS4800S-20-0920-10X-10R-RM2AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,656.9900 / $7,997.9700 | Buy Now |