Part Details for MS414GE by Seiko Instruments Inc
Overview of MS414GE by Seiko Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for MS414GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS414GE-ND
|
DigiKey | BATTERY LITH 3V 2MAH COIN 4.8MM Min Qty: 2000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0245 | Buy Now |
DISTI #
628-MS414GE
|
Mouser Electronics | Coin Cell Battery Recharge Battery RTC/SRAM Backup | 0 |
|
$0.9310 / $1.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8600 / $1.7900 | Buy Now |
Part Details for MS414GE
MS414GE CAD Models
MS414GE Part Data Attributes:
|
MS414GE
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
MS414GE
Seiko Instruments Inc
Secondary Battery, Lithium Manganese Dioxide, 414, 3V, 0.002Ah, 0.01mA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 414 | |
Battery Type | SECONDARY | |
Capacity | 0.002 Ah | |
Diameter | 4.8 mm | |
Height | 1.4 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 0.01 mA | |
Terminal Type | BUTTON | |
Voltage | 3 V | |
Weight | 0.08 g |