Part Details for MS412FE by Seiko Instruments Inc
Overview of MS412FE by Seiko Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MS412FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS412FE-ND
|
DigiKey | BATTERY LITH 3V 1MAH COIN 4.8MM Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9502 | Buy Now |
DISTI #
628-MS412FE
|
Mouser Electronics | Coin Cell Battery Recharge Battery RTC/SRAM Backup | 0 |
|
$0.8740 / $1.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7900 / $1.6600 | Buy Now |
Part Details for MS412FE
MS412FE CAD Models
MS412FE Part Data Attributes:
|
MS412FE
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
MS412FE
Seiko Instruments Inc
Secondary Battery, Lithium Manganese Dioxide, 412, 3V, 0.001Ah, 0.01mA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 412 | |
Battery Type | SECONDARY | |
Capacity | 0.001 Ah | |
Diameter | 4.8 mm | |
Height | 1.2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 0.01 mA | |
Terminal Type | BUTTON | |
Voltage | 3 V | |
Weight | 0.07 g |