Part Details for MS385-30S-NS by Masach Tech
Overview of MS385-30S-NS by Masach Tech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for MS385-30S-NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS385-30S-NS-ND
|
DigiKey | 38.5 X 21.5 X 2MM RF SHIELD Min Qty: 1 Lead time: 2 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8421 / $2.8000 | Buy Now |
DISTI #
388-MS385-30S-NS
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 38.5 x 21.5 x 2mm One-piece Drawn-Seamless RF Shield/EMI Shield (Nickel-Silver) RoHS: Compliant | 0 |
|
$0.8310 / $0.9270 | Order Now |
DISTI #
81441242
|
Verical | MS385-30S-NS Min Qty: 1152 Package Multiple: 576 Date Code: 2024 | Americas - 9792 |
|
$0.9700 / $1.9300 | Buy Now |