-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38.1 x 25.3 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS); Material: Tin-Steel (CRS); Package Type: Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS381-10S-ND
|
DigiKey | RF SHIELD 0.996"X1.500" SOLDER Min Qty: 1 Lead time: 3 Weeks Container: Tray |
970 In Stock |
|
$0.6260 / $2.2000 | Buy Now |
DISTI #
388-MS381-10S
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 38.1 x 25.3 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS) RoHS: Compliant | 194 |
|
$0.6250 / $1.4700 | Buy Now |
DISTI #
V99:2348_27450118
|
Arrow Electronics | 38.1 x 25.3 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2309 | Americas - 200 |
|
$0.4298 / $0.5917 | Buy Now |
DISTI #
78980092
|
Verical | 38.1 x 25.3 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS) RoHS: Compliant Min Qty: 1260 Package Multiple: 420 Date Code: 2024 | Americas - 9660 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
66455639
|
Verical | 38.1 x 25.3 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2309 | Americas - 200 |
|
$0.4298 / $0.4308 | Buy Now |
DISTI #
C1S549500013951
|
Chip1Stop | Unclassified | 200 |
|
$0.9660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS381-10S
Masach Tech
Buy Now
Datasheet
|
Compare Parts:
MS381-10S
Masach Tech
38.1 x 25.3 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS); Material: Tin-Steel (CRS); Package Type: Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.9800 | |
Samacsys Manufacturer | MASACH TECH LTD. |