-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38.1 x 25.3 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS); Material: Tin-Steel (CRS); Package Type: Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS381-10F-ND
|
DigiKey | RF SHIELD 0.996"X1.500" SOLDER Min Qty: 1 Lead time: 3 Weeks Container: Tray |
561 In Stock |
|
$0.6565 / $1.4900 | Buy Now |
DISTI #
388-MS381-10F
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 38.1 x 25.3 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS) RoHS: Compliant | 166 |
|
$0.6250 / $1.4700 | Buy Now |
DISTI #
V99:2348_27450117
|
Arrow Electronics | 38.1 x 25.3 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2406 | Americas - 560 |
|
$0.6712 / $1.4472 | Buy Now |
DISTI #
78979962
|
Verical | 38.1 x 25.3 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS) RoHS: Compliant Min Qty: 1260 Package Multiple: 420 Date Code: 2024 | Americas - 9660 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
80562397
|
Verical | 38.1 x 25.3 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2406 | Americas - 560 |
|
$0.6712 / $1.2987 | Buy Now |
DISTI #
C1S549500013447
|
Chip1Stop | Unclassified | 560 |
|
$0.7302 / $1.4472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS381-10F
Masach Tech
Buy Now
Datasheet
|
Compare Parts:
MS381-10F
Masach Tech
38.1 x 25.3 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS); Material: Tin-Steel (CRS); Package Type: Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.9800 | |
Samacsys Manufacturer | MASACH TECH LTD. |