Part Details for MS35431-3 by Zierick Manufacturing Corporation
Overview of MS35431-3 by Zierick Manufacturing Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS35431-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 52 |
|
Buy Now | ||
DISTI #
66765996
|
Verical | Solder Lug Terminals, Flat Min Qty: 18 Package Multiple: 1 | Americas - 36 |
|
$4.0958 | Buy Now |
Part Details for MS35431-3
MS35431-3 CAD Models
MS35431-3 Part Data Attributes
|
MS35431-3
Zierick Manufacturing Corporation
Buy Now
Datasheet
|
Compare Parts:
MS35431-3
Zierick Manufacturing Corporation
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZIERICK MANUFACTURING CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: COPPER; TERMINAL STYLE: SOLDER LUG | |
Terminal and Terminal Block Type | LUG TERMINAL |