Part Details for MS3476W14-19P by Conesys
Overview of MS3476W14-19P by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for MS3476W14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5311
|
Newark | Circular Conn, Plug, 14-19, Cable, Military Specification:Mil-Dtl-5015 Series Iii, Product Range:Ms3476 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys MS3476W14-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6300 / $46.0400 | Buy Now |
DISTI #
2403-MS3476W14-19P-ND
|
DigiKey | CONN PLUG MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
402 In Stock |
|
$32.9000 / $54.8300 | Buy Now |
DISTI #
470 MS3476W14-19P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port , WITH contacts - Bulk (Alt: 470 MS3476W14-19P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3476W14-19P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3476W14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3476W14-19P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 20 in Stock5 On Order |
|
$28.4028 / $35.1426 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.6000 / $61.4300 | Buy Now | |
DISTI #
65165629
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 118 |
|
$22.9792 / $38.8168 | Buy Now |
DISTI #
AERMS3476W14-19P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 6015 On Order |
|
$28.4028 / $35.1426 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 50 | 174 |
|
$39.2400 | Buy Now |