There are no models available for this part yet.
Overview of MS3476L8-33SL by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73033SLHEV1Z | Renesas Electronics Corporation | Radiation Hardened Driver-GaN Power Stage with 100V GaN FET Evaluation Board | |
ISL73033SLHMKZ | Renesas Electronics Corporation | Radiation Hardened 100V GaN FET with Integrated Low-Side GaN FET Driver | |
SIT9045AA-13Q33SLA100.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) |
Price & Stock for MS3476L8-33SL by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-MS3476L8-33SL-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$49.3350 / $58.4400 | Buy Now |