Part Details for MS3476L24-31SW by Amphenol Corporation
Overview of MS3476L24-31SW by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476L24-31SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3476L24-31SW
|
Mouser Electronics | Circular MIL Spec Connector MB 31C 31#16 STRAIGHT PLUG, SKT RoHS: Not Compliant | 0 |
|
$85.7700 / $117.1800 | Order Now |
Part Details for MS3476L24-31SW
MS3476L24-31SW CAD Models
MS3476L24-31SW Part Data Attributes
|
MS3476L24-31SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3476L24-31SW
Amphenol Corporation
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-116 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |
Alternate Parts for MS3476L24-31SW
This table gives cross-reference parts and alternative options found for MS3476L24-31SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3476L24-31SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3475L24-31SX | MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | MS3476L24-31SW vs MS3475L24-31SX |
MS3476L24-31SY | MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | MS3476L24-31SW vs MS3476L24-31SY |
MS3476L24-31SY | MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | MS3476L24-31SW vs MS3476L24-31SY |
MS3476L24-31S | MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | MS3476L24-31SW vs MS3476L24-31S |
MS3476W24-31SY | MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | MS3476L24-31SW vs MS3476W24-31SY |
MS3476W24-31SY | MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | MS3476L24-31SW vs MS3476W24-31SY |