Part Details for MS3476L22-55SZ by Conesys
Overview of MS3476L22-55SZ by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476L22-55SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3476L22-55SZ-ND
|
DigiKey | AE7 55C 55#20 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
855 In Stock |
|
$52.5600 / $87.6000 | Buy Now |
DISTI #
AERMS3476L22-55SZ
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 59 in Stock |
|
$44.2155 / $54.7074 | Buy Now |
DISTI #
31899251
|
Verical | Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 855 |
|
$57.7793 / $66.9511 | Buy Now |
DISTI #
AERMS3476L22-55SZ
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 179 |
|
$44.2155 / $54.7074 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 73 |
|
$52.4900 / $64.1600 | Buy Now |