Part Details for MS3476L22-21P by Conesys
Overview of MS3476L22-21P by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for MS3476L22-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3476L22-21P-ND
|
DigiKey | AE7 21C 21#16 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
324 In Stock |
|
$43.9200 / $73.2000 | Buy Now |
DISTI #
MS3476L22-21P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: MS3476L22-21P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3476L22-21P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 51 in Stock |
|
$35.8444 / $44.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
60 On Order |
|
$34.3700 / $46.7900 | Buy Now |
DISTI #
31899305
|
Verical | Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 324 |
|
$48.2803 / $55.9447 | Buy Now |
DISTI #
AERMS3476L22-21P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 153 |
|
$35.8444 / $44.3500 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 1 | 73 |
|
$41.2400 / $50.4000 | Buy Now |
DISTI #
MS3476L22-21P
|
ECCO | 60 |
|
$46.7900 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
60 On Order |
|
$34.3700 / $46.7900 | Buy Now |