Part Details for MS3476L20-39P by Aero-Electric Connector Inc
Overview of MS3476L20-39P by Aero-Electric Connector Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476L20-39P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3476L20-39P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 185 In Stock |
|
$65.2700 | Buy Now |
DISTI #
MS3476L20-39P
|
PEI Genesis | AE7 39C 37#20 2#16 PIN PLUG Min Qty: 1 | 7 |
|
$83.0400 | Buy Now |
DISTI #
MS3476L20-39P
|
FDH Electronics | Connector Min Qty: 1 | 12 |
|
$34.2590 / $45.4700 | Buy Now RFQ |
Part Details for MS3476L20-39P
MS3476L20-39P CAD Models
MS3476L20-39P Part Data Attributes
|
MS3476L20-39P
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS3476L20-39P
Aero-Electric Connector Inc
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |
Alternate Parts for MS3476L20-39P
This table gives cross-reference parts and alternative options found for MS3476L20-39P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3476L20-39P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3476L20-39P | Amphenol FCi | Check for Price | 39 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | MS3476L20-39P vs MS3476L20-39P |
MS3476L20-39P | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS3476L20-39P vs MS3476L20-39P |
MS3476L20-39P | Amphenol Corporation | Check for Price | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS3476L20-39P vs MS3476L20-39P |
MS3476L20-39P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS3476L20-39P vs MS3476L20-39P |