Part Details for MS3476L14-15S by Conesys
Overview of MS3476L14-15S by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476L14-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3476L14-15S-ND
|
DigiKey | CONN PLUG FMALE 15POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
158 In Stock |
|
$34.3200 / $57.2000 | Buy Now |
DISTI #
MS3476L14-15S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3476L14-15S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3476L14-15S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 3 in Stock |
|
$29.1916 / $36.1186 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
170 On Order |
|
$26.5100 / $36.1200 | Buy Now |
DISTI #
31379497
|
Verical | Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 158 |
|
$37.7269 / $43.7147 | Buy Now |
DISTI #
AERMS3476L14-15S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 11 |
|
$29.1916 / $36.1186 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 50 | 231 |
|
$41.5100 | Buy Now |
DISTI #
MS3476L14-15S
|
ECCO | 170 |
|
$36.1200 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
170 On Order |
|
$26.5100 / $36.1200 | Buy Now |