Part Details for MS3476L14-15P by Conesys
Overview of MS3476L14-15P by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MS3476L14-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3476L14-15P-ND
|
DigiKey | CONN PLUG MALE 15POS GOLD CRIMP Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AERMS3476L14-15P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 68 in Stock |
|
$28.3165 / $35.0359 | Buy Now |
|
Onlinecomponents.com | Conn MIL-DTL-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port |
100 In Stock 15 On Order |
|
$26.3200 / $35.4500 | Buy Now |
DISTI #
61223923
|
Verical | Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 211 |
|
$29.6042 / $49.4167 | Buy Now |
DISTI #
AERMS3476L14-15P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 205 |
|
$28.3165 / $35.0359 | Buy Now |
|
Powell Electronics | Straight Plug Min Qty: 50 | 232 |
|
$39.5600 | Buy Now |
DISTI #
MS3476L14-15P
|
ECCO | 15 |
|
$35.4500 | Buy Now | |
|
Master Electronics | Conn MIL-DTL-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port |
100 In Stock 15 On Order |
|
$26.3200 / $35.4500 | Buy Now |