Part Details for MS3476A22-95PW by Conesys
Overview of MS3476A22-95PW by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPIC6C595PWG4 | Texas Instruments | 8-bit shift register 16-TSSOP | |
TPS54295PWP | Texas Instruments | 4.5V to 18V Input, Dual 2A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85 | |
TPS54395PWP | Texas Instruments | 4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85 |
Price & Stock for MS3476A22-95PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3476A22-95PW-ND
|
DigiKey | AE7 32C 26#20, 6#12 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$106.3454 / $129.9800 | Buy Now |
DISTI #
MS3476A22-95PW
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: MS3476A22-95PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | Straight Plug Min Qty: 1 | 1 |
|
$58.4900 / $71.4900 | Buy Now |