Part Details for MS3476A12-10PW-LC by TE Connectivity
Overview of MS3476A12-10PW-LC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3476A12-10PW-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS3476A1210PWLC
|
Mouser Electronics | Circular MIL Spec Connector AFD 10C 10#20 PIN PLUG LC RoHS: Compliant | 0 |
|
$41.6200 / $57.2400 | Order Now |
Part Details for MS3476A12-10PW-LC
MS3476A12-10PW-LC CAD Models
MS3476A12-10PW-LC Part Data Attributes
|
MS3476A12-10PW-LC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS3476A12-10PW-LC
TE Connectivity
MIL Series Connector, 2 Contact(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |