Part Details for MS3476 by Aero-Electric Connector Inc
Overview of MS3476 by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MS3476
MS3476 CAD Models
MS3476 Part Data Attributes
|
MS3476
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS3476
Aero-Electric Connector Inc
MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE; MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM; NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8; 10; 12; 14; 16; 18; 20; 22; 24 | |
Termination Type | CRIMP |
Alternate Parts for MS3476
This table gives cross-reference parts and alternative options found for MS3476. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3476, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3476 | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Plug | ITT Interconnect Solutions | MS3476 vs MS3476 |
MS3476 | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Plug | Amphenol Corporation | MS3476 vs MS3476 |
MS3474 | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | API Technologies Corp EIS (RETIRED) | MS3476 vs MS3474 |
MS3474 | MIL Series Connector | Amphenol FCi | MS3476 vs MS3474 |