Part Details for MS3475W22-55SX by Conesys
Overview of MS3475W22-55SX by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP38855SX-1.2/NOPB | Texas Instruments | 1.5A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for MS3475W22-55SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK0452
|
Newark | Ae7 55C 55#20 Skt Plug |Aero Electric/conesys MS3475W22-55SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$106.7000 / $131.5700 | Buy Now |
DISTI #
2403-MS3475W22-55SX-ND
|
DigiKey | AE7 55C 55#20 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
255 In Stock |
|
$55.3900 / $92.3100 | Buy Now |
DISTI #
AERMS3475W22-55SX
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 36 in Stock |
|
$45.8447 / $56.7231 | Buy Now |
DISTI #
31899513
|
Verical | Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 255 |
|
$72.3316 / $91.1007 | Buy Now |
DISTI #
AERMS3475W22-55SX
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 109 |
|
$45.8447 / $56.7231 | Buy Now |
|
Powell Electronics | RFI Grounding Plug Min Qty: 1 | 297 |
|
$53.4500 / $65.3300 | Buy Now |