There are no models available for this part yet.
Overview of MS3475W18-32S-LC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS3475W18-32S-LC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-MS3475W18-32S-LC-ND
|
DigiKey | CONN PLG HSG FMALE 32POS INLINE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
221 In Stock |
|
$32.9200 / $54.8600 | Buy Now | |
DISTI #
470 MS3475W18-32S-
|
Avnet Americas | Circular Housing MIL-DTL-26482 Series II Plug 32 Position Socket Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: 470 MS3475W18-32S-) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 84 Factory Stock |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
84 On Order |
|
$0 | Buy Now | ||
DISTI #
31379638
|
Verical | Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 221 |
|
$36.1874 / $41.9320 | Buy Now | |
DISTI #
56533091
|
Verical | Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 98 |
|
$31.5313 / $52.5000 | Buy Now | |
DISTI #
MS3475W18-32S-LC
|
ECCO | 84 |
|
Buy Now |