Part Details for MS3475L20-41SW by Conesys
Overview of MS3475L20-41SW by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3475L20-41SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3475L20-41SW-ND
|
DigiKey | CONN PLUG FMALE 41POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
57 In Stock |
|
$53.4000 / $89.0100 | Buy Now |
DISTI #
MS3475L20-41SW
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: MS3475L20-41SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3475L20-41SW
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 132 in Stock |
|
$40.4551 / $50.0545 | Buy Now |
DISTI #
AERMS3475L20-41SW
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 397 |
|
$40.4551 / $50.0545 | Buy Now |
|
Powell Electronics | RFI Grounding Plug Min Qty: 50 | 88 |
|
$58.0900 | Buy Now |