Part Details for MS3475L14-4P by Conesys
Overview of MS3475L14-4P by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3475L14-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6354
|
Newark | Circular Conn, Plug, 14-4, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: No |Aero Electric/conesys MS3475L14-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2403-MS3475L14-4P-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$36.8800 / $61.4700 | Buy Now |
DISTI #
AER MS3475L14-4P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: AER MS3475L14-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3475L14-4P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3475L14-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3475L14-4P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 54 in Stock |
|
$29.3340 / $36.2947 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.3800 / $37.7100 | Buy Now |
DISTI #
AERMS3475L14-4P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 162 |
|
$29.3340 / $36.2947 | Buy Now |
DISTI #
MS3475L14-4P
|
ECCO | 39 |
|
$37.7100 | Buy Now |