Part Details for MS3475L14-19PX by Conesys
Overview of MS3475L14-19PX by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3475L14-19PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3475L14-19PX-ND
|
DigiKey | CONN PLUG MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
103 In Stock |
|
$36.2700 / $60.4500 | Buy Now |
DISTI #
MS3475L14-19PX
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3475L14-19PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3475L14-19PX
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 4 in Stock |
|
$29.4963 / $36.4955 | Buy Now |
DISTI #
AERMS3475L14-19PX
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 14 |
|
$29.4963 / $36.4955 | Buy Now |
|
Powell Electronics | RFI Grounding Plug Min Qty: 1 | 31 |
|
$33.4200 / $40.8400 | Buy Now |