Part Details for MS3474W8-33P by TE Connectivity
Overview of MS3474W8-33P by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3474W8-33P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM7678
|
Newark | Circular Mil Spec Conn 3P Sz 8 Recpt Panel Mt. |Deutsch Te Connectivity MS3474W8-33P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$39.4700 / $48.6600 | Buy Now |
DISTI #
571-MS3474W8-33P
|
Mouser Electronics | Circular MIL Spec Connector 3P SZ 8 RECPT PANEL MOUNT PIN RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
DCHMS3474W8-33P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - AFD 3C - 20 D - Male - Pin - 03 Positions - Crimp Gold - Straight - 1 Port - 03 Contacts - 7.5 A - 600 V - Copper Alloy - [ - 55°C to 200°C] - 20/24 AWG - 14.78200 g - Jam Nut - Rear Mount - 09/33 Shell Size - 35.68 x 24.23 x RoHS: Compliant |
197 In Stock |
|
$39.9800 / $48.7300 | Buy Now |
DISTI #
79325484
|
Verical | Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 136 |
|
$30.3800 / $34.3400 | Buy Now |
DISTI #
51598556
|
Verical | Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1433 | Americas - 59 |
|
$51.9740 / $63.3490 | Buy Now |
DISTI #
MS3474W8-33P
|
TTI | Circular MIL Spec Connector 3P SZ 8 RECPT PANEL MOUNT PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
Buy Now | |
DISTI #
MS3474W833P-TEC-0
|
TME | Connector: circular | 136 |
|
Buy Now | |
DISTI #
DCHMS3474W8-33P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0 |
|
Buy Now | |
DISTI #
MS3474W8-33P
|
FDH Electronics | Connector 26482 Min Qty: 1 | 5 |
|
$25.2840 / $33.5590 | Buy Now RFQ |
Part Details for MS3474W8-33P
MS3474W8-33P CAD Models
MS3474W8-33P Part Data Attributes
|
MS3474W8-33P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS3474W8-33P
TE Connectivity
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |