Part Details for MS3474W18-32S by Conesys
Overview of MS3474W18-32S by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3474W18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6308
|
Newark | Circular Conn, Rcpt, 18-32, Jam Nut, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3474 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:32Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Aero Electric/conesys MS3474W18-32S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4100 / $74.1200 | Buy Now |
DISTI #
2403-MS3474W18-32S-ND
|
DigiKey | CONN RCPT FMALE 32POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
115 In Stock |
|
$48.8200 / $81.3600 | Buy Now |
DISTI #
AER MS3474W18-32S
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: AER MS3474W18-32S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3474W18-32S
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 61 in Stock35 On Order |
|
$40.7107 / $50.3709 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8500 / $24.7500 | Buy Now |
DISTI #
AERMS3474W18-32S
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 183105 On Order |
|
$40.7107 / $50.3709 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 237 |
|
$46.5500 / $56.8900 | Buy Now |