There are no models available for this part yet.
Overview of MS3474W16-26P by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for MS3474W16-26P by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80P6301
|
Newark | Circular Conn, Rcpt, 16-26, Jam Nut, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: No |Aero Electric/conesys MS3474W16-26P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MS3474W16-26P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: MS3474W16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MS3474W16-26P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: MS3474W16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERMS3474W16-26P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0 |
|
$39.3787 / $47.2768 | Buy Now | |
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 275 |
|
$41.6700 / $50.9300 | Buy Now |
CAD Models for MS3474W16-26P by Conesys
Related Parts for MS3474W16-26P
-
MS3475W16-26SMilitary Circular Connectors
-
51047-0200Headers and Edge Type Connectors
-
MS20659-105Terminals and Terminal Blocks
-
DCM37PD Type Connectors
-
1N6517Rectifier Diodes
-
ISP1205Power Supply Modules
-
MS74-470MTFixed Inductors
-
JANTX2N2222ASmall Signal Bipolar Transistors
-
PL375-47RF Twinax/Triax/Quadax Connectors