Part Details for MS3474W14-5P by Conesys
Overview of MS3474W14-5P by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3474W14-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6295
|
Newark | Circular Conn, Rcpt, 14-5, Jam Nut, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: No |Aero Electric/conesys MS3474W14-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6500 / $54.8700 | Buy Now |
DISTI #
2403-MS3474W14-5P-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$35.7600 / $59.6000 | Buy Now |
DISTI #
MS3474W14-5P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: MS3474W14-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3474W14-5P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 5 in Stock |
|
$32.3525 / $38.8030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.2100 / $40.4000 | Buy Now |
DISTI #
31899865
|
Verical | Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$45.5012 | Buy Now |
DISTI #
66936250
|
Verical | Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$22.7500 / $36.4000 | Buy Now |
DISTI #
AERMS3474W14-5P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 17 |
|
$32.3525 / $38.8030 | Buy Now |
DISTI #
MS3474W14-5P
|
ECCO | 40 |
|
$40.4000 | Buy Now |