Part Details for MS3474W14-4P by Conesys
Overview of MS3474W14-4P by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3474W14-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6293
|
Newark | Circular Conn, Rcpt, 14-4, Jam Nut, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: No |Aero Electric/conesys MS3474W14-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3400 / $83.3900 | Buy Now |
DISTI #
2403-MS3474W14-4P-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$37.7700 / $62.9500 | Buy Now |
DISTI #
MS3474W14-4P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: MS3474W14-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 40 |
|
RFQ | |
DISTI #
470 MS3474W14-4P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: 470 MS3474W14-4P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
AERMS3474W14-4P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 29 in Stock |
|
$33.3057 / $41.2088 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Compliant |
100 On Order |
|
$31.4500 / $43.3600 | Buy Now |
DISTI #
31899873
|
Verical | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$48.1124 | Buy Now |
DISTI #
AERMS3474W14-4P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 87 |
|
$33.3057 / $41.2088 | Buy Now |
DISTI #
MS3474W14-4P
|
ECCO | 30 |
|
$43.3600 | Buy Now | |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Compliant |
100 On Order |
|
$31.4500 / $43.3600 | Buy Now |