Part Details for MS3474W14-4P by Amphenol Aerospace
Overview of MS3474W14-4P by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3474W14-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W5621
|
Newark | Circular Connector, Rcpt, 14-4, Jam Nut, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Aerospace MS3474W14-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.0900 / $96.9300 | Buy Now |
DISTI #
1178-MS3474W14-4P-ND
|
DigiKey | MATRIX 26482 II Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$51.6258 / $64.0600 | Buy Now |
DISTI #
70143978
|
RS | MALE 4 POSITION AL RECEPTACLE | Amphenol Aerospace MS3474W14-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.1600 / $72.4000 | RFQ |
DISTI #
AANMS3474W14-4P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AANMS3474W14-4P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0 |
|
Buy Now |