There are no models available for this part yet.
Overview of MS3474 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MS3474 by ITT Interconnect Solutions
Part Data Attributes for MS3474 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-26482, COMPATIBLE CONTACTS: M39029/4-110; M39029/5115; M39029/4-113, MAX CONTACTS (SERIES)=61
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE; MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10; 12; 14; 16; 18; 20; 22; 24
|
Termination Type
|
CRIMP
|
Alternate Parts for MS3474
This table gives cross-reference parts and alternative options found for MS3474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3474 | MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3474 vs MS3474 |
MS3474 | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | API Technologies Corp EIS (RETIRED) | MS3474 vs MS3474 |
MS3474 | MIL Series Connector | Amphenol FCi | MS3474 vs MS3474 |