Part Details for MS3470W24-61SW by Conesys
Overview of MS3470W24-61SW by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470W24-61SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3470W24-61SW-ND
|
DigiKey | CONN RCPT FMALE 61POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
297 In Stock |
|
$59.0500 / $98.4100 | Buy Now |
DISTI #
MS3470W24-61SW
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3470W24-61SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470 MS3470W24-61SW
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port , WITH contacts - Bulk (Alt: 470 MS3470W24-61SW) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470W24-61SW
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 84 in Stock |
|
$48.8845 / $60.4842 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 On Order |
|
$0 | Buy Now |
DISTI #
31381129
|
Verical | Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 297 |
|
$64.9091 / $75.2118 | Buy Now |
DISTI #
46505915
|
Verical | Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 69 |
|
$46.1885 / $75.9517 | Buy Now |
DISTI #
AERMS3470W24-61SW
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 252 |
|
$48.8752 / $60.4728 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 37 |
|
$54.7600 / $66.9300 | Buy Now |
DISTI #
MS3470W24-61SW
|
ECCO | 1 |
|
Buy Now |