MS3470W18-11P
Description: MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of MS3470W18-11P by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51747-11100000C0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.
51753-003LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.
51747-11100000A0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.

Price & Stock for MS3470W18-11P by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MS3470W18-11P
TTI   Min Qty: 1 Package Multiple: 1 Container: Each Americas - 52
In Stock
  • 1 $60.6400
$60.6400 Buy Now

CAD Models for MS3470W18-11P by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3470W18-11P by Aero-Electric Connector Inc

MS3470W18-11P
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/4-111
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
18
Termination Type
CRIMP
Total Number of Contacts
11
Want to compare parts?
  1. MS3470W18-11P
    Aero-Electric Connector Inc
    MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS3470W18-11P

This table gives cross-reference parts and alternative options found for MS3470W18-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3470W18-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE770W18-11P MIL Series Connector, Aero-Electric Connector Inc MS3470W18-11P vs AE770W18-11P
MS3470R1811P 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS3470W18-11P vs MS3470R1811P
MS3470L18-11P MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc MS3470W18-11P vs MS3470L18-11P
MS3470A1811P CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS3470W18-11P vs MS3470A1811P
MS3470W18-11P MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS3470W18-11P vs MS3470W18-11P
MS3470A18-11P MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MS3470W18-11P vs MS3470A18-11P
MS3470W18-11P MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions MS3470W18-11P vs MS3470W18-11P
AE770L18-11P MIL Series Connector, Aero-Electric Connector Inc MS3470W18-11P vs AE770L18-11P
MS3470L1811P CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS3470W18-11P vs MS3470L1811P
MS3470H18-11P MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS3470W18-11P vs MS3470H18-11P
Part Number Description Manufacturer Compare
MS3470A18-11P MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions MS3470W18-11P vs MS3470A18-11P
MS3470L1811P 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS3470W18-11P vs MS3470L1811P
MS3470E1811P 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS3470W18-11P vs MS3470E1811P
MS3470W18-11P MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS3470W18-11P vs MS3470W18-11P
MS3470A1811P CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS3470W18-11P vs MS3470A1811P
MS3470E1811P CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS3470W18-11P vs MS3470E1811P
MS3470W1811P 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS3470W18-11P vs MS3470W1811P
MS3470R1811P 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS3470W18-11P vs MS3470R1811P
MS3470A18-11P MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MS3470W18-11P vs MS3470A18-11P
MS3470A18-11P MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS3470W18-11P vs MS3470A18-11P

Related Parts for MS3470W18-11P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3470W18-11P by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3470W18-11P by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS3470W18-11P would you like to use for your alert(s)?
  • Please alert me when MS3470W18-11P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3470W18-11P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3470W18-11P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3470W18-11P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3470W18-11P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3470W18-11P by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: