Part Details for MS3470W16-26S-LC by Amphenol Corporation
Overview of MS3470W16-26S-LC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS3470W16-26S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3470W16-26S-LC
|
Mouser Electronics | Circular MIL Spec Connector 26P Wall Mt Skt Rec Sz 16 MIL-DTL-26482 | 0 |
|
$50.6500 | Order Now |
DISTI #
77611255
|
Verical | Conn Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$41.2096 | Buy Now |
Part Details for MS3470W16-26S-LC
MS3470W16-26S-LC CAD Models
MS3470W16-26S-LC Part Data Attributes
|
MS3470W16-26S-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3470W16-26S-LC
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONATCT: M39029/5-115 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for MS3470W16-26S-LC
This table gives cross-reference parts and alternative options found for MS3470W16-26S-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3470W16-26S-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3470L16-26S-LC | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | MS3470W16-26S-LC vs MS3470L16-26S-LC |
MS3470W16-26S-LC | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | MS3470W16-26S-LC vs MS3470W16-26S-LC |
MS3470W16-26S-LC | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | MS3470W16-26S-LC vs MS3470W16-26S-LC |
AE770W16-26S-LC | MIL Series Connector, | Aero-Electric Connector Inc | MS3470W16-26S-LC vs AE770W16-26S-LC |
MS3470L16-26S-LC | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3470W16-26S-LC vs MS3470L16-26S-LC |
AE770L16-26S-LC | MIL Series Connector, | Aero-Electric Connector Inc | MS3470W16-26S-LC vs AE770L16-26S-LC |