Part Details for MS3470W16-14SX by Conesys
Overview of MS3470W16-14SX by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC814-SX | Analog Devices | ADA, 15-23 GHz |
Price & Stock for MS3470W16-14SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3470W16-14SX-ND
|
DigiKey | CONN RCPT FMALE 14POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
131 In Stock |
|
$84.3272 / $103.0700 | Buy Now |
DISTI #
MS3470W16-14SX
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port - Bulk (Alt: MS3470W16-14SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470W16-14SX
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 18 in Stock |
|
$39.4627 / $48.8267 | Buy Now |
DISTI #
AERMS3470W16-14SX
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 54 |
|
$39.4692 / $48.8349 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 131 |
|
$46.3800 / $56.6900 | Buy Now |