Part Details for MS3470W14-5PW-LC by Conesys
Overview of MS3470W14-5PW-LC by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470W14-5PW-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3470W14-5PW-LC-ND
|
DigiKey | CONN RCPT HSG MALE 5POS PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
436 In Stock |
|
$25.6400 / $42.7300 | Buy Now |
DISTI #
MS3470W14-5PW-LC
|
Avnet Americas | Circular Housing MIL-DTL-26482 Series II Receptacle 5 Position Pin Contact Crimp Wall Mount, WITHOUT contacts - Bulk (Alt: MS3470W14-5PW-LC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6200 / $32.3900 | Buy Now |
DISTI #
31900468
|
Verical | Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 436 |
|
$36.8085 / $38.4324 | Buy Now |
DISTI #
MS3470W14-5PW-LC
|
ECCO | 355 |
|
$32.3900 | Buy Now |