Part Details for MS3470W14-19SW by Conesys
Overview of MS3470W14-19SW by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470W14-19SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3470W14-19SW-ND
|
DigiKey | CONN RCPT FMALE 19POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
397 In Stock |
|
$32.2700 / $53.7800 | Buy Now |
DISTI #
MS3470W14-19SW
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: MS3470W14-19SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3470W14-19SW
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 44 in Stock |
|
$28.7004 / $35.5106 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
103 On Order |
|
$0 | Buy Now |
DISTI #
31381187
|
Verical | Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 415 |
|
$38.8257 / $48.9588 | Buy Now |
DISTI #
46505716
|
Verical | Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 230 |
|
$31.7524 / $52.8538 | Buy Now |
DISTI #
AERMS3470W14-19SW
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 133 |
|
$28.7004 / $35.5106 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 242 |
|
$33.0900 / $40.4400 | Buy Now |
DISTI #
MS3470W14-19SW
|
ECCO | 103 |
|
Buy Now |